Part Details for TBJB684J035CCSZ0H00 by Kyocera AVX Components
Overview of TBJB684J035CCSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684J035CCSZ0H00
TBJB684J035CCSZ0H00 CAD Models
TBJB684J035CCSZ0H00 Part Data Attributes
|
TBJB684J035CCSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684J035CCSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684J035CCSZ0H00
This table gives cross-reference parts and alternative options found for TBJB684J035CCSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684J035CCSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B684J035CB622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684J035CCSZ0H00 vs T493B684J035CB622B |
T493B684J035CH622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684J035CCSZ0H00 vs T493B684J035CH622C |
TBJB684J035CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684J035CCSZ0H00 vs TBJB684J035CRST0H45 |
TBJB684J035CSLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684J035CCSZ0H00 vs TBJB684J035CSLT0023 |
CWR11MC684JCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB684J035CCSZ0H00 vs CWR11MC684JCBBULK |
TBJB684J035CBST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684J035CCSZ0H00 vs TBJB684J035CBST0H00 |
CWR11MH684JCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB684J035CCSZ0H00 vs CWR11MH684JCC |
T492B684J035MB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB684J035CCSZ0H00 vs T492B684J035MB |
TBJB684J035CBLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TBJB684J035CCSZ0H00 vs TBJB684J035CBLT0000 |
T493B684J035CH642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684J035CCSZ0H00 vs T493B684J035CH642C |