Datasheets
CWR11MH684JCC by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1411, CHIP

Part Details for CWR11MH684JCC by Vishay Intertechnologies

Overview of CWR11MH684JCC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for CWR11MH684JCC

Part # Distributor Description Stock Price Buy
DISTI # CWR11MH684JCC
Avnet Americas Cap Tant Solid 0.04uF 35V B CASE 5% 3528-21 T/R - Bulk (Alt: CWR11MH684JCC) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk 0
RFQ

Part Details for CWR11MH684JCC

CWR11MH684JCC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR11MH684JCC Part Data Attributes

CWR11MH684JCC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR11MH684JCC Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1411, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 0.68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 8000 mΩ
Height 1.9 mm
JESD-609 Code e0
Leakage Current 0.0005 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365/8
Size Code 1411
Surface Mount YES
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for CWR11MH684JCC

This table gives cross-reference parts and alternative options found for CWR11MH684JCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH684JCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493B684J035CB622B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, KEMET Corporation CWR11MH684JCC vs T493B684J035CB622B
T493B684J035CH622C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, KEMET Corporation CWR11MH684JCC vs T493B684J035CH622C
TBJB684J035CRST0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411 Kyocera AVX Components CWR11MH684JCC vs TBJB684J035CRST0H45
TBJB684J035CSLT0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411 Kyocera AVX Components CWR11MH684JCC vs TBJB684J035CSLT0023
CWR11MC684JCBBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1411, CHIP Kyocera AVX Components CWR11MH684JCC vs CWR11MC684JCBBULK
TBJB684J035CBST0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411 Kyocera AVX Components CWR11MH684JCC vs TBJB684J035CBST0H00
T492B684J035MB CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1411, CHIP KEMET Corporation CWR11MH684JCC vs T492B684J035MB
TBJB684J035CBLT0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411 Kyocera AVX Components CWR11MH684JCC vs TBJB684J035CBLT0000
T493B684J035CH642C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, KEMET Corporation CWR11MH684JCC vs T493B684J035CH642C
CWR11MH684JBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies CWR11MH684JCC vs CWR11MH684JBB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR11MH684JCC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR11MH684JCC by Vishay Intertechnologies

  • Please alert me when CWR11MH684JCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CWR11MH684JCC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR11MH684JCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CWR11MH684JCC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR11MH684JCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR11MH684JCC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: