Part Details for TBJB475J015CRLT0745 by Kyocera AVX Components
Overview of TBJB475J015CRLT0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB475J015CRLT0745
TBJB475J015CRLT0745 CAD Models
TBJB475J015CRLT0745 Part Data Attributes
|
TBJB475J015CRLT0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB475J015CRLT0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Manufacturer Series | TBJ | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 1411 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 2.8 mm |
Alternate Parts for TBJB475J015CRLT0745
This table gives cross-reference parts and alternative options found for TBJB475J015CRLT0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475J015CRLT0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475J015CFMB0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475J015CRLT0745 vs TBJB475J015CFMB0700 |
T492B475J015PHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | KEMET Corporation | TBJB475J015CRLT0745 vs T492B475J015PHTLVL7280 |
T492B475J015TB4252 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJB475J015CRLT0745 vs T492B475J015TB4252 |
TBJB475J015CXMBT724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475J015CRLT0745 vs TBJB475J015CXMBT724 |
TBJB475J015CWMBTH24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475J015CRLT0745 vs TBJB475J015CWMBTH24 |
TBJB475J015CRLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB475J015CRLT0745 vs TBJB475J015CRLC0845 |
TBJB475J015CLSDT823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475J015CRLT0745 vs TBJB475J015CLSDT823 |
TBJB475J015CGST0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475J015CRLT0745 vs TBJB475J015CGST0945 |
TBJB475J015CEMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475J015CRLT0745 vs TBJB475J015CEMB0H00 |
TBJB475J015CCMT0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475J015CRLT0745 vs TBJB475J015CCMT0800 |