TBJB475J015CFMB0700
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411,

Overview of TBJB475J015CFMB0700 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB475J015CFMB0700 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB475J015CFMB0700 by Kyocera AVX Components

TBJB475J015CFMB0700
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4000 mΩ
Height
1.9 mm
JESD-609 Code
e3
Length
3.5 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/8
Series
TBJ
Size Code
1411
Terminal Finish
Matte Tin (Sn)
Width
2.8 mm
Want to compare parts?
  1. TBJB475J015CFMB0700
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411,
    VS

Alternate Parts for TBJB475J015CFMB0700

This table gives cross-reference parts and alternative options found for TBJB475J015CFMB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475J015CFMB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T492B475J015PHTLVL7280 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, KEMET Corporation TBJB475J015CFMB0700 vs T492B475J015PHTLVL7280
T492B475J015TB4252 CAPACITOR, TANTALUM, SOLID KEMET Corporation TBJB475J015CFMB0700 vs T492B475J015TB4252
TBJB475J015CXMBT724 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475J015CFMB0700 vs TBJB475J015CXMBT724
TBJB475J015CWMBTH24 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475J015CFMB0700 vs TBJB475J015CWMBTH24
TBJB475J015CRLT0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411 Kyocera AVX Components TBJB475J015CFMB0700 vs TBJB475J015CRLT0745
TBJB475J015CRLC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB475J015CFMB0700 vs TBJB475J015CRLC0845
TBJB475J015CLSDT823 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475J015CFMB0700 vs TBJB475J015CLSDT823
TBJB475J015CGST0945 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475J015CFMB0700 vs TBJB475J015CGST0945
TBJB475J015CEMB0H00 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475J015CFMB0700 vs TBJB475J015CEMB0H00
TBJB475J015CCMT0800 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1411, Kyocera AVX Components TBJB475J015CFMB0700 vs TBJB475J015CCMT0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB475J015CFMB0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB475J015CFMB0700 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB475J015CFMB0700 would you like to use for your alert(s)?
  • Please alert me when TBJB475J015CFMB0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB475J015CFMB0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB475J015CFMB0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB475J015CFMB0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB475J015CFMB0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB475J015CFMB0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: