TBJB474K035CLSC0924
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411,

Overview of TBJB474K035CLSC0924 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB474K035CLSC0924 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB474K035CLSC0924 by Kyocera AVX Components

TBJB474K035CLSC0924
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
1.9 mm
JESD-609 Code
e4
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/8
Size Code
1411
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB474K035CLSC0924
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411,
    VS

Alternate Parts for TBJB474K035CLSC0924

This table gives cross-reference parts and alternative options found for TBJB474K035CLSC0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB474K035CLSC0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB474K035CDMZ0H45 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K035CLSC0924 vs TBJB474K035CDMZ0H45
T493B474K035AN6133 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB474K035CLSC0924 vs T493B474K035AN6133
TBJB474K035CALZ0924 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K035CLSC0924 vs TBJB474K035CALZ0924
T495B474K035ANE11K7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB474K035CLSC0924 vs T495B474K035ANE11K7280
TBJB474K035CXMZT845 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K035CLSC0924 vs TBJB474K035CXMZT845
TBJB474K035CSSDT945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K035CLSC0924 vs TBJB474K035CSSDT945
TBJB474K035CASD0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, Kyocera AVX Components TBJB474K035CLSC0924 vs TBJB474K035CASD0745
TBJB474K035CSSB0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 Kyocera AVX Components TBJB474K035CLSC0924 vs TBJB474K035CSSB0H00
TBJB474K035CRLD0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 Kyocera AVX Components TBJB474K035CLSC0924 vs TBJB474K035CRLD0000
T493B474K035AT63307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB474K035CLSC0924 vs T493B474K035AT63307640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB474K035CLSC0924 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB474K035CLSC0924 by Kyocera AVX Components

  • Please alert me when TBJB474K035CLSC0924 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB474K035CLSC0924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB474K035CLSC0924 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB474K035CLSC0924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB474K035CLSC0924.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB474K035CLSC0924 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: