Part Details for T495B474K035ANE11K7280 by KEMET Corporation
Overview of T495B474K035ANE11K7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B474K035ANE11K7280
T495B474K035ANE11K7280 CAD Models
T495B474K035ANE11K7280 Part Data Attributes
|
T495B474K035ANE11K7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B474K035ANE11K7280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 11000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 35 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T495B474K035ANE11K7280
This table gives cross-reference parts and alternative options found for T495B474K035ANE11K7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B474K035ANE11K7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB474K035CKSCT900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T495B474K035ANE11K7280 vs TBJB474K035CKSCT900 |
T493B474K035CC631C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | T495B474K035ANE11K7280 vs T493B474K035CC631C7280 |
TBJB474K035CSLCTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T495B474K035ANE11K7280 vs TBJB474K035CSLCTH24 |
T496B474K035DH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B474K035ANE11K7280 vs T496B474K035DH6210WAFL |
T496B474K035CT631BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | T495B474K035ANE11K7280 vs T496B474K035CT631BWAFL |
TBJB474K035CWST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T495B474K035ANE11K7280 vs TBJB474K035CWST0745 |
TBJB474K035CALC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T495B474K035ANE11K7280 vs TBJB474K035CALC0H00 |
TBJB474K035CALZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T495B474K035ANE11K7280 vs TBJB474K035CALZ0045 |
T495B474K035AGE2K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B474K035ANE11K7280 vs T495B474K035AGE2K57280 |
TBJB474K035CAMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T495B474K035ANE11K7280 vs TBJB474K035CAMC0H23 |