Part Details for TBJB474K035CBSB0724 by Kyocera AVX Components
Overview of TBJB474K035CBSB0724 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJB474K035CBSB0724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9373
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TBJB474K035CBSB0724 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3400 / $14.7900 | Buy Now |
DISTI #
478-TBJB474K035CBSB0724-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7750 | Buy Now |
DISTI #
TBJB474K035CBSB072
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM - Custom Tape W/Leader (Alt: TBJB474K035CBSB072) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.1392 | Buy Now |
DISTI #
581-TBJB474K35CBSB72
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$12.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$12.2400 | Buy Now |
Part Details for TBJB474K035CBSB0724
TBJB474K035CBSB0724 CAD Models
TBJB474K035CBSB0724 Part Data Attributes
|
TBJB474K035CBSB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB474K035CBSB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB474K035CBSB0724
This table gives cross-reference parts and alternative options found for TBJB474K035CBSB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB474K035CBSB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC474KACW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | Kyocera AVX Components | TBJB474K035CBSB0724 vs CWR11MC474KACW |
TBJB474K035CXMT0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474K035CBSB0724 vs TBJB474K035CXMT0924 |
T492B474K035PC42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB474K035CBSB0724 vs T492B474K035PC42527640 |
TBJB474K035CALC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474K035CBSB0724 vs TBJB474K035CALC0024 |
TBJB474K035CASZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474K035CBSB0724 vs TBJB474K035CASZ0024 |
TBJB474K035CBMD0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474K035CBSB0724 vs TBJB474K035CBMD0045 |
TBJB474K035CCLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474K035CBSB0724 vs TBJB474K035CCLZ0823 |
T83B474K035SSSL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TBJB474K035CBSB0724 vs T83B474K035SSSL |
TBJB474K035CDMB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474K035CBSB0724 vs TBJB474K035CDMB0023 |
TBJB474K035CKLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TBJB474K035CBSB0724 vs TBJB474K035CKLB0724 |