TBJB335J010CSLT0023
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411

Overview of TBJB335J010CSLT0023 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB335J010CSLT0023 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB335J010CSLT0023 by Kyocera AVX Components

TBJB335J010CSLT0023
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5500 mΩ
Height
1.9 mm
JESD-609 Code
e0
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/8
Size Code
1411
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB335J010CSLT0023
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411
    VS

Alternate Parts for TBJB335J010CSLT0023

This table gives cross-reference parts and alternative options found for TBJB335J010CSLT0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335J010CSLT0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B335J010CB652C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, KEMET Corporation TBJB335J010CSLT0023 vs T493B335J010CB652C
T492B335J010SH4252 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP KEMET Corporation TBJB335J010CSLT0023 vs T492B335J010SH4252
T493B335J010CH63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB335J010CSLT0023 vs T493B335J010CH63107610
TBJB335J010CBLB9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB335J010CSLT0023 vs TBJB335J010CBLB9000
TBJB335J010CBLCT824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J010CSLT0023 vs TBJB335J010CBLCT824
TBJB335J010CBMB0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J010CSLT0023 vs TBJB335J010CBMB0H00
TBJB335J010CWLZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411 Kyocera AVX Components TBJB335J010CSLT0023 vs TBJB335J010CWLZ0923
TBJB335J010CBSZT824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335J010CSLT0023 vs TBJB335J010CBSZT824
T493B335J010CH612A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, KEMET Corporation TBJB335J010CSLT0023 vs T493B335J010CH612A
TBJB335J010CWLB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411 Kyocera AVX Components TBJB335J010CSLT0023 vs TBJB335J010CWLB0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB335J010CSLT0023 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB335J010CSLT0023 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB335J010CSLT0023 would you like to use for your alert(s)?
  • Please alert me when TBJB335J010CSLT0023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB335J010CSLT0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB335J010CSLT0023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB335J010CSLT0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB335J010CSLT0023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB335J010CSLT0023 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: