Part Details for TBJB335J010CBMB0H00 by Kyocera AVX Components
Overview of TBJB335J010CBMB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335J010CBMB0H00
TBJB335J010CBMB0H00 CAD Models
TBJB335J010CBMB0H00 Part Data Attributes
|
TBJB335J010CBMB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335J010CBMB0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB335J010CBMB0H00
This table gives cross-reference parts and alternative options found for TBJB335J010CBMB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335J010CBMB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B335J010CB652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | KEMET Corporation | TBJB335J010CBMB0H00 vs T493B335J010CB652C |
T492B335J010SH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB335J010CBMB0H00 vs T492B335J010SH4252 |
T493B335J010CH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB335J010CBMB0H00 vs T493B335J010CH63107610 |
TBJB335J010CBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335J010CBMB0H00 vs TBJB335J010CBLB9000 |
TBJB335J010CBLCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J010CBMB0H00 vs TBJB335J010CBLCT824 |
TBJB335J010CWLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335J010CBMB0H00 vs TBJB335J010CWLZ0923 |
TBJB335J010CBSZT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J010CBMB0H00 vs TBJB335J010CBSZT824 |
T493B335J010CH612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | KEMET Corporation | TBJB335J010CBMB0H00 vs T493B335J010CH612A |
TBJB335J010CWLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335J010CBMB0H00 vs TBJB335J010CWLB0024 |
TBJB335J010CESC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335J010CBMB0H00 vs TBJB335J010CESC0945 |