Part Details for TBJB226M006JDSB0024 by Kyocera AVX Components
Overview of TBJB226M006JDSB0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB226M006JDSB0024
TBJB226M006JDSB0024 CAD Models
TBJB226M006JDSB0024 Part Data Attributes
|
TBJB226M006JDSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226M006JDSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226M006JDSB0024
This table gives cross-reference parts and alternative options found for TBJB226M006JDSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226M006JDSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B226M006CK631B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | TBJB226M006JDSB0024 vs T493B226M006CK631B7640 |
T496B226M006AH64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | TBJB226M006JDSB0024 vs T496B226M006AH64207640 |
T496B226M006CH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB226M006JDSB0024 vs T496B226M006CH6120WAFL |
T496B226M006CC612B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | TBJB226M006JDSB0024 vs T496B226M006CC612B7280 |
T493B226M006CH612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, CHIP | KEMET Corporation | TBJB226M006JDSB0024 vs T493B226M006CH612C |
TBJB226M006RKSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M006JDSB0024 vs TBJB226M006RKSB0800 |
TBJB226M006RGSC0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M006JDSB0024 vs TBJB226M006RGSC0924 |
T496B226M006BC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411 | KEMET Corporation | TBJB226M006JDSB0024 vs T496B226M006BC6410 |
TBJB226M006RKLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M006JDSB0024 vs TBJB226M006RKLC0000 |
TBJB226M006RKLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M006JDSB0024 vs TBJB226M006RKLZ0H23 |