Part Details for TBJB226M006RKLZ0H23 by Kyocera AVX Components
Overview of TBJB226M006RKLZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB226M006RKLZ0H23
TBJB226M006RKLZ0H23 CAD Models
TBJB226M006RKLZ0H23 Part Data Attributes
|
TBJB226M006RKLZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226M006RKLZ0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1880 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226M006RKLZ0H23
This table gives cross-reference parts and alternative options found for TBJB226M006RKLZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226M006RKLZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B226M006AH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB226M006RKLZ0H23 vs T496B226M006AH6210WAFL |
TAJB226M006ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBJB226M006RKLZ0H23 vs TAJB226M006ANJ |
T496B226M006CH651A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | TBJB226M006RKLZ0H23 vs T496B226M006CH651A7610 |
T496B226M006CK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB226M006RKLZ0H23 vs T496B226M006CK6220WAFL |
T493B226M006CB611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | TBJB226M006RKLZ0H23 vs T493B226M006CB611A7640 |
T493B226M006CC612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | TBJB226M006RKLZ0H23 vs T493B226M006CC612A7640 |
TBJB226M006JGLC9045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226M006RKLZ0H23 vs TBJB226M006JGLC9045 |
T493B226M006BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB226M006RKLZ0H23 vs T493B226M006BB61107640 |
T493B226M006BC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB226M006RKLZ0H23 vs T493B226M006BC61207640 |
T493B226M006CN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411 | KEMET Corporation | TBJB226M006RKLZ0H23 vs T493B226M006CN6220 |