Part Details for TBJB225K035CBLD0824 by Kyocera AVX Components
Overview of TBJB225K035CBLD0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB225K035CBLD0824
TBJB225K035CBLD0824 CAD Models
TBJB225K035CBLD0824 Part Data Attributes
|
TBJB225K035CBLD0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225K035CBLD0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB225K035CBLD0824
This table gives cross-reference parts and alternative options found for TBJB225K035CBLD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225K035CBLD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225K035JASB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CBLD0824 vs TBJB225K035JASB0723 |
T493B225K035CT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB225K035CBLD0824 vs T493B225K035CT62207610 |
T493B225K035CK632C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | TBJB225K035CBLD0824 vs T493B225K035CK632C7280 |
T493B225K035BM6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB225K035CBLD0824 vs T493B225K035BM6323 |
T493B225K035AN6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB225K035CBLD0824 vs T493B225K035AN6112 |
T493B225K035AM6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB225K035CBLD0824 vs T493B225K035AM6410WAFL |
T493B225K035AB64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB225K035CBLD0824 vs T493B225K035AB64107640 |
TBJB225K035CCDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CBLD0824 vs TBJB225K035CCDZ0H00 |
TBJB225K035RXLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CBLD0824 vs TBJB225K035RXLB0024 |
TBJB225K035CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CBLD0824 vs TBJB225K035CCLZ0000 |