Part Details for T493B225K035CK632C7280 by KEMET Corporation
Overview of T493B225K035CK632C7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B225K035CK632C7280
T493B225K035CK632C7280 CAD Models
T493B225K035CK632C7280 Part Data Attributes
|
T493B225K035CK632C7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B225K035CK632C7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 73.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B225K035CK632C7280
This table gives cross-reference parts and alternative options found for T493B225K035CK632C7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B225K035CK632C7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B225K035AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B225K035CK632C7280 vs T493B225K035AT63107280 |
T493B225K035CC631C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T493B225K035CK632C7280 vs T493B225K035CC631C7280 |
T493B225K035CH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B225K035CK632C7280 vs T493B225K035CH6410WAFL |
T493B225K035CK6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B225K035CK632C7280 vs T493B225K035CK6330WAFL |
TBJB225K035CASB0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225K035CK632C7280 vs TBJB225K035CASB0800 |
TBJB225K035CALZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225K035CK632C7280 vs TBJB225K035CALZ0H23 |
TBJB225K035RXLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225K035CK632C7280 vs TBJB225K035RXLB0H23 |
TBJB225K035RGSB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225K035CK632C7280 vs TBJB225K035RGSB0023 |
TBJB225K035CADZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225K035CK632C7280 vs TBJB225K035CADZ0045 |
TBJB225K035CALC0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225K035CK632C7280 vs TBJB225K035CALC0000 |