Part Details for TBJB156M004CWLT0745 by Kyocera AVX Components
Overview of TBJB156M004CWLT0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB156M004CWLT0745
TBJB156M004CWLT0745 CAD Models
TBJB156M004CWLT0745 Part Data Attributes
|
TBJB156M004CWLT0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB156M004CWLT0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB156M004CWLT0745
This table gives cross-reference parts and alternative options found for TBJB156M004CWLT0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB156M004CWLT0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M004CRST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411 | Kyocera AVX Components | TBJB156M004CWLT0745 vs TBJB156M004CRST0H00 |
TBJB156M004RRLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004CWLT0745 vs TBJB156M004RRLB0024 |
TBJB156M004CELB9845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004CWLT0745 vs TBJB156M004CELB9845 |
TBJB156M004CRSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB156M004CWLT0745 vs TBJB156M004CRSC0724 |
TBJB156M004RBSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004CWLT0745 vs TBJB156M004RBSB0845 |
TBJB156M004CDLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004CWLT0745 vs TBJB156M004CDLZ0900 |
TBJB156M004CXSBT723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004CWLT0745 vs TBJB156M004CXSBT723 |
TBJB156M004CLMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004CWLT0745 vs TBJB156M004CLMZ0024 |
T493B156M004CN6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB156M004CWLT0745 vs T493B156M004CN6110WAFL |
T493B156M004CM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411 | KEMET Corporation | TBJB156M004CWLT0745 vs T493B156M004CM6210 |