Part Details for TBJB156M004CDLZ0900 by Kyocera AVX Components
Overview of TBJB156M004CDLZ0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB156M004CDLZ0900
TBJB156M004CDLZ0900 CAD Models
TBJB156M004CDLZ0900 Part Data Attributes
|
TBJB156M004CDLZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB156M004CDLZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB156M004CDLZ0900
This table gives cross-reference parts and alternative options found for TBJB156M004CDLZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB156M004CDLZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CK156MAW | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB156M004CDLZ0900 vs CWR11CK156MAW |
CWR11CH156MC | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411 | Kyocera AVX Components | TBJB156M004CDLZ0900 vs CWR11CH156MC |
CWR11CC156MTBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411 | Kyocera AVX Components | TBJB156M004CDLZ0900 vs CWR11CC156MTBTR13 |
CWR11CC156MDBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1505 | Kyocera AVX Components | TBJB156M004CDLZ0900 vs CWR11CC156MDBTR13 |
TBJB156M004RFSB0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004CDLZ0900 vs TBJB156M004RFSB0045 |
TBJB156M004RALZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004CDLZ0900 vs TBJB156M004RALZ0700 |
TBJB156M004RWLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004CDLZ0900 vs TBJB156M004RWLB0H45 |
TBJB156M004CXLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004CDLZ0900 vs TBJB156M004CXLC0723 |
TBJB156M004CWSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411 | Kyocera AVX Components | TBJB156M004CDLZ0900 vs TBJB156M004CWSC0000 |
TBJB156M004CRMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004CDLZ0900 vs TBJB156M004CRMZ0745 |