Part Details for TBJB106M006RELC0045 by Kyocera AVX Components
Overview of TBJB106M006RELC0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB106M006RELC0045
TBJB106M006RELC0045 CAD Models
TBJB106M006RELC0045 Part Data Attributes
|
TBJB106M006RELC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB106M006RELC0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB106M006RELC0045
This table gives cross-reference parts and alternative options found for TBJB106M006RELC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB106M006RELC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B106M006CH642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, CHIP | KEMET Corporation | TBJB106M006RELC0045 vs T493B106M006CH642C |
T493B106M006CH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB106M006RELC0045 vs T493B106M006CH64207280 |
T493B106M006BM6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB106M006RELC0045 vs T493B106M006BM6120WAFL |
T496B106M006CH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | TBJB106M006RELC0045 vs T496B106M006CH6310 |
TBJB106M006RESB0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M006RELC0045 vs TBJB106M006RESB0845 |
TBJB106M006RXSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M006RELC0045 vs TBJB106M006RXSZ0745 |
TBJB106M006RFSC0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M006RELC0045 vs TBJB106M006RFSC0045 |
TBJB106M006RXLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M006RELC0045 vs TBJB106M006RXLZ0023 |
T493B106M006AB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB106M006RELC0045 vs T493B106M006AB63207610 |
T493B106M006CB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB106M006RELC0045 vs T493B106M006CB64107610 |