Part Details for T496B106M006CH6310 by KEMET Corporation
Overview of T496B106M006CH6310 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496B106M006CH6310
T496B106M006CH6310 CAD Models
T496B106M006CH6310 Part Data Attributes
|
T496B106M006CH6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B106M006CH6310
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T496B106M006CH6310
This table gives cross-reference parts and alternative options found for T496B106M006CH6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B106M006CH6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M006RELC0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T496B106M006CH6310 vs TBJB106M006RELC0045 |
T493B106M006CH642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, CHIP | KEMET Corporation | T496B106M006CH6310 vs T493B106M006CH642C |
T493B106M006CH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T496B106M006CH6310 vs T493B106M006CH64207280 |
T493B106M006BM6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B106M006CH6310 vs T493B106M006BM6120WAFL |
TBJB106M006RESB0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T496B106M006CH6310 vs TBJB106M006RESB0845 |
TBJB106M006RXSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T496B106M006CH6310 vs TBJB106M006RXSZ0745 |
TBJB106M006RFSC0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T496B106M006CH6310 vs TBJB106M006RFSC0045 |
TBJB106M006RXLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | T496B106M006CH6310 vs TBJB106M006RXLZ0023 |
T493B106M006AB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B106M006CH6310 vs T493B106M006AB63207610 |
T493B106M006CB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496B106M006CH6310 vs T493B106M006CB64107610 |