Part Details for TBJB106K010JELB0H00 by Kyocera AVX Components
Overview of TBJB106K010JELB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB106K010JELB0H00
TBJB106K010JELB0H00 CAD Models
TBJB106K010JELB0H00 Part Data Attributes
|
TBJB106K010JELB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB106K010JELB0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB106K010JELB0H00
This table gives cross-reference parts and alternative options found for TBJB106K010JELB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB106K010JELB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106K010JCLC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K010JELB0H00 vs TBJB106K010JCLC0900 |
TBJB106K010JLLC9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K010JELB0H00 vs TBJB106K010JLLC9845 |
T493B106K010CT652BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106K010JELB0H00 vs T493B106K010CT652BWAFL |
T493B106K010CH641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106K010JELB0H00 vs T493B106K010CH641C7640 |
T493B106K010BK62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB106K010JELB0H00 vs T493B106K010BK62307610 |
T493B106K010CH622AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106K010JELB0H00 vs T493B106K010CH622AWAFL |
T493B106K010BT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB106K010JELB0H00 vs T493B106K010BT63207280 |
TBJB106K010JDSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K010JELB0H00 vs TBJB106K010JDSZ0800 |
TBJB106K010RELZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K010JELB0H00 vs TBJB106K010RELZ0745 |
TBJB106K010JFLB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K010JELB0H00 vs TBJB106K010JFLB0700 |