Part Details for TBJB106K010JDSZ0800 by Kyocera AVX Components
Overview of TBJB106K010JDSZ0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB106K010JDSZ0800
TBJB106K010JDSZ0800 CAD Models
TBJB106K010JDSZ0800 Part Data Attributes
|
TBJB106K010JDSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB106K010JDSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB106K010JDSZ0800
This table gives cross-reference parts and alternative options found for TBJB106K010JDSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB106K010JDSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106K010JKLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K010JDSZ0800 vs TBJB106K010JKLB0024 |
TBJB106K010RLSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K010JDSZ0800 vs TBJB106K010RLSZ0H00 |
TBJB106K010RLLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K010JDSZ0800 vs TBJB106K010RLLC0800 |
T493B106K010AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB106K010JDSZ0800 vs T493B106K010AB63107280 |
TBJB106K010RKLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K010JDSZ0800 vs TBJB106K010RKLC0724 |
T493B106K010AC63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB106K010JDSZ0800 vs T493B106K010AC63207280 |
TBJB106K010JDSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K010JDSZ0800 vs TBJB106K010JDSZ0745 |
T493B106K010CH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | TBJB106K010JDSZ0800 vs T493B106K010CH6320 |
T493B106K010BH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB106K010JDSZ0800 vs T493B106K010BH64207640 |
T493B106K010CT612CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106K010JDSZ0800 vs T493B106K010CT612CWAFL |