Datasheets
TBJB105M035LRSC0024 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411,

Part Details for TBJB105M035LRSC0024 by Kyocera AVX Components

Overview of TBJB105M035LRSC0024 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJB105M035LRSC0024

TBJB105M035LRSC0024 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB105M035LRSC0024 Part Data Attributes

TBJB105M035LRSC0024 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB105M035LRSC0024 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 2000 mΩ
Height 1.9 mm
JESD-609 Code e0
Leakage Current 0.00035 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 82 mA
Size Code 1210
Surface Mount YES
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for TBJB105M035LRSC0024

This table gives cross-reference parts and alternative options found for TBJB105M035LRSC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB105M035LRSC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJB105M035JSSC0045 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB105M035LRSC0024 vs TBJB105M035JSSC0045
TBJB105M035CSLD9HOR Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB105M035LRSC0024 vs TBJB105M035CSLD9HOR
TBJB105M035RSSC0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB105M035LRSC0024 vs TBJB105M035RSSC0823
F971V105MBA Tantalum Capacitor, Tantalum (dry/solid) Kyocera AVX Components TBJB105M035LRSC0024 vs F971V105MBA
TBJB105M035JWSZ0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB105M035LRSC0024 vs TBJB105M035JWSZ0823
TBJB105M035RBLB0700 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB105M035LRSC0024 vs TBJB105M035RBLB0700
TBJB105M035RWSC0H00 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB105M035LRSC0024 vs TBJB105M035RWSC0H00
TBJB105M035RWSZ0045 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB105M035LRSC0024 vs TBJB105M035RWSZ0045
TBJB105M035LRLZ0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, Kyocera AVX Components TBJB105M035LRSC0024 vs TBJB105M035LRLZ0H45
TBJB105M035LSSC0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, Kyocera AVX Components TBJB105M035LRSC0024 vs TBJB105M035LSSC0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB105M035LRSC0024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB105M035LRSC0024 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB105M035LRSC0024 would you like to use for your alert(s)?
  • Please alert me when TBJB105M035LRSC0024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB105M035LRSC0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB105M035LRSC0024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB105M035LRSC0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB105M035LRSC0024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB105M035LRSC0024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: