Part Details for TBJB105M035CSLD9HOR by Kyocera AVX Components
Overview of TBJB105M035CSLD9HOR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB105M035CSLD9HOR
TBJB105M035CSLD9HOR CAD Models
TBJB105M035CSLD9HOR Part Data Attributes
|
TBJB105M035CSLD9HOR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB105M035CSLD9HOR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 50 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB105M035CSLD9HOR
This table gives cross-reference parts and alternative options found for TBJB105M035CSLD9HOR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB105M035CSLD9HOR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB105M035JSSC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB105M035CSLD9HOR vs TBJB105M035JSSC0045 |
TBJB105M035RSSC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB105M035CSLD9HOR vs TBJB105M035RSSC0823 |
F971V105MBA | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBJB105M035CSLD9HOR vs F971V105MBA |
TBJB105M035JWSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB105M035CSLD9HOR vs TBJB105M035JWSZ0823 |
TBJB105M035RBLB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB105M035CSLD9HOR vs TBJB105M035RBLB0700 |
TBJB105M035RWSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB105M035CSLD9HOR vs TBJB105M035RWSC0H00 |
TBJB105M035RWSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB105M035CSLD9HOR vs TBJB105M035RWSZ0045 |
TBJB105M035LRLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TBJB105M035CSLD9HOR vs TBJB105M035LRLZ0H45 |
TBJB105M035LSSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TBJB105M035CSLD9HOR vs TBJB105M035LSSC0024 |
TBJB105M035JSLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB105M035CSLD9HOR vs TBJB105M035JSLB0H24 |