There are no models available for this part yet.
Overview of TBJB105M035CRLT0924 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBJB105M035CRLT0924 by Kyocera AVX Components
Part Data Attributes for TBJB105M035CRLT0924 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
6500 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e4
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TBJB105M035CRLT0924
This table gives cross-reference parts and alternative options found for TBJB105M035CRLT0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB105M035CRLT0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK105MRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB105M035CRLT0924 vs CWR11MK105MRC |
CWR11MK105MZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB105M035CRLT0924 vs CWR11MK105MZAW |
CWR11MK105MBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB105M035CRLT0924 vs CWR11MK105MBTR |
CWR11MC105MTCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | Kyocera AVX Components | TBJB105M035CRLT0924 vs CWR11MC105MTCW |
TBJB105M035JDLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TBJB105M035CRLT0924 vs TBJB105M035JDLC0H45 |
TBJB105M035JLLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TBJB105M035CRLT0924 vs TBJB105M035JLLZ0923 |
T493B105M035CH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB105M035CRLT0924 vs T493B105M035CH64207610 |
T493B105M035CC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB105M035CRLT0924 vs T493B105M035CC6423 |
T493B105M035BK62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB105M035CRLT0924 vs T493B105M035BK62107640 |
T492B105M035RH4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB105M035CRLT0924 vs T492B105M035RH4251WAFL |