Part Details for CWR11MK105MZAW by Kyocera AVX Components
Overview of CWR11MK105MZAW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MK105MZAW
CWR11MK105MZAW CAD Models
CWR11MK105MZAW Part Data Attributes
|
CWR11MK105MZAW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MK105MZAW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11MK105MZAW
This table gives cross-reference parts and alternative options found for CWR11MK105MZAW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MK105MZAW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK105MRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | CWR11MK105MZAW vs CWR11MK105MRC |
CWR11MK105MBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11MK105MZAW vs CWR11MK105MBTR |
CWR11MC105MTCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | Kyocera AVX Components | CWR11MK105MZAW vs CWR11MC105MTCW |
TBJB105M035JDLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | CWR11MK105MZAW vs TBJB105M035JDLC0H45 |
TBJB105M035JLLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | CWR11MK105MZAW vs TBJB105M035JLLZ0923 |
T493B105M035CH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MK105MZAW vs T493B105M035CH64207610 |
T493B105M035CC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MK105MZAW vs T493B105M035CC6423 |
T493B105M035BK62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MK105MZAW vs T493B105M035BK62107640 |
T492B105M035RH4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MK105MZAW vs T492B105M035RH4251WAFL |
T496B105M035CC612CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | KEMET Corporation | CWR11MK105MZAW vs T496B105M035CC612CWAFL |