Part Details for TBJA684K020CBLT0724 by Kyocera AVX Components
Overview of TBJA684K020CBLT0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA684K020CBLT0724
TBJA684K020CBLT0724 CAD Models
TBJA684K020CBLT0724 Part Data Attributes
|
TBJA684K020CBLT0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA684K020CBLT0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA684K020CBLT0724
This table gives cross-reference parts and alternative options found for TBJA684K020CBLT0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA684K020CBLT0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JK684KA | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA684K020CBLT0724 vs CWR11JK684KA |
CWR11JK684KCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684K020CBLT0724 vs CWR11JK684KCTR4 |
TBJA684K020CAMC0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684K020CBLT0724 vs TBJA684K020CAMC0700 |
TBJA684K020CBLCT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684K020CBLT0724 vs TBJA684K020CBLCT724 |
T493A684K020CT621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | TBJA684K020CBLT0724 vs T493A684K020CT621A7640 |
T493A684K020CT611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | TBJA684K020CBLT0724 vs T493A684K020CT611B7640 |
T493A684K020CN6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206 | KEMET Corporation | TBJA684K020CBLT0724 vs T493A684K020CN6410 |
T493A684K020CM63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA684K020CBLT0724 vs T493A684K020CM63207280 |
T493A684K020CC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA684K020CBLT0724 vs T493A684K020CC62207610 |
T493A684K020AK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA684K020CBLT0724 vs T493A684K020AK63207280 |