Part Details for T493A684K020CT611B7640 by KEMET Corporation
Overview of T493A684K020CT611B7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A684K020CT611B7640
T493A684K020CT611B7640 CAD Models
T493A684K020CT611B7640 Part Data Attributes
|
T493A684K020CT611B7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A684K020CT611B7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A684K020CT611B7640
This table gives cross-reference parts and alternative options found for T493A684K020CT611B7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A684K020CT611B7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA684K020CRLCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | T493A684K020CT611B7640 vs TBJA684K020CRLCT923 |
TBJA684K020CRLDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | T493A684K020CT611B7640 vs TBJA684K020CRLDTH45 |
TBJA684K020CSLDT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | T493A684K020CT611B7640 vs TBJA684K020CSLDT745 |
TBJA684K020CESC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | T493A684K020CT611B7640 vs TBJA684K020CESC0824 |
T493A684K020CN61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A684K020CT611B7640 vs T493A684K020CN61207280 |
TBJA684K020CKLCT023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | T493A684K020CT611B7640 vs TBJA684K020CKLCT023 |
T493A684K020AK61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A684K020CT611B7640 vs T493A684K020AK61107280 |
TBJA684K020CXLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | T493A684K020CT611B7640 vs TBJA684K020CXLC9H45 |
TBJA684K020CFST0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | T493A684K020CT611B7640 vs TBJA684K020CFST0800 |
TBJA684K020CKSCT745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | T493A684K020CT611B7640 vs TBJA684K020CKSCT745 |