Part Details for TBJA684J015CRLT0800 by Kyocera AVX Components
Overview of TBJA684J015CRLT0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA684J015CRLT0800
TBJA684J015CRLT0800 CAD Models
TBJA684J015CRLT0800 Part Data Attributes
|
TBJA684J015CRLT0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA684J015CRLT0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA684J015CRLT0800
This table gives cross-reference parts and alternative options found for TBJA684J015CRLT0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA684J015CRLT0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HH684JC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA684J015CRLT0800 vs CWR11HH684JC |
TBJA684J015CBST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J015CRLT0800 vs TBJA684J015CBST0700 |
TBJA684J015CSLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J015CRLT0800 vs TBJA684J015CSLT0H23 |
TBJA684J015CBST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J015CRLT0800 vs TBJA684J015CBST0023 |
TBJA684J015CSST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J015CRLT0800 vs TBJA684J015CSST0000 |
TBJA684J015CWST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J015CRLT0800 vs TBJA684J015CWST0700 |
TBJA684J015CRST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J015CRLT0800 vs TBJA684J015CRST0845 |
CWR11HH684JCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA684J015CRLT0800 vs CWR11HH684JCC |
TBJA684J015CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA684J015CRLT0800 vs TBJA684J015CBLC9000 |
TBJA684J015CWLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J015CRLT0800 vs TBJA684J015CWLT0700 |