Part Details for TBJA684J015CSSC0900 by Kyocera AVX Components
Overview of TBJA684J015CSSC0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA684J015CSSC0900
TBJA684J015CSSC0900 CAD Models
TBJA684J015CSSC0900 Part Data Attributes
|
TBJA684J015CSSC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA684J015CSSC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA684J015CSSC0900
This table gives cross-reference parts and alternative options found for TBJA684J015CSSC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA684J015CSSC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HK684JCBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684J015CSSC0900 vs CWR11HK684JCBTR4 |
CWR11HC684JCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA684J015CSSC0900 vs CWR11HC684JCB |
TBJA684J015CBSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | Kyocera AVX Components | TBJA684J015CSSC0900 vs TBJA684J015CBSD0H45 |
TBJA684J015CBSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA684J015CSSC0900 vs TBJA684J015CBSC0923 |
TBJA684J015CLLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684J015CSSC0900 vs TBJA684J015CLLC0H23 |
TBJA684J015CRSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA684J015CSSC0900 vs TBJA684J015CRSC0824 |
TBJA684J015CFMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684J015CSSC0900 vs TBJA684J015CFMZ0H45 |
TBJA684J015CELD9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684J015CSSC0900 vs TBJA684J015CELD9800 |
TBJA684J015CLSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684J015CSSC0900 vs TBJA684J015CLSC0000 |
T492A684J015CB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | KEMET Corporation | TBJA684J015CSSC0900 vs T492A684J015CB42527280 |