Part Details for TBJA476K004LRSB0700 by Kyocera AVX Components
Overview of TBJA476K004LRSB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA476K004LRSB0700
TBJA476K004LRSB0700 CAD Models
TBJA476K004LRSB0700 Part Data Attributes
|
TBJA476K004LRSB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA476K004LRSB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00188 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 155 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA476K004LRSB0700
This table gives cross-reference parts and alternative options found for TBJA476K004LRSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA476K004LRSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA476K004LRSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSB0700 vs TBJA476K004LRSB0000 |
TBJA476K004LSLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSB0700 vs TBJA476K004LSLB0723 |
TBJA476K004LBLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSB0700 vs TBJA476K004LBLB0745 |
T491A476K004AMAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA476K004LRSB0700 vs T491A476K004AMAUTO7280 |
TR3A476K004C0500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | TBJA476K004LRSB0700 vs TR3A476K004C0500 |
T491A476K004AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA476K004LRSB0700 vs T491A476K004AN |
TBJA476K004LWLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSB0700 vs TBJA476K004LWLB0724 |
TBJA476K004LRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSB0700 vs TBJA476K004LRLB0000 |
TR3A476K004F0500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | TBJA476K004LRSB0700 vs TR3A476K004F0500 |
TBJA476K004LWLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSB0700 vs TBJA476K004LWLZ0045 |