Part Details for TBJA474J025CWMT0800 by Kyocera AVX Components
Overview of TBJA474J025CWMT0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA474J025CWMT0800
TBJA474J025CWMT0800 CAD Models
TBJA474J025CWMT0800 Part Data Attributes
|
TBJA474J025CWMT0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA474J025CWMT0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA474J025CWMT0800
This table gives cross-reference parts and alternative options found for TBJA474J025CWMT0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA474J025CWMT0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK474JCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA474J025CWMT0800 vs CWR11KK474JCBBULK |
TBJA474J025CSLBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474J025CWMT0800 vs TBJA474J025CSLBT045 |
TBJA474J025CKMZT024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474J025CWMT0800 vs TBJA474J025CKMZT024 |
T493A474J025CM61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA474J025CWMT0800 vs T493A474J025CM61207280 |
T493A474J025CM6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206 | KEMET Corporation | TBJA474J025CWMT0800 vs T493A474J025CM6310 |
TBJA474J025CXLDTH24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474J025CWMT0800 vs TBJA474J025CXLDTH24 |
TBJA474J025CAMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474J025CWMT0800 vs TBJA474J025CAMZ0800 |
T493A474J025CN64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA474J025CWMT0800 vs T493A474J025CN64107610 |
TBJA474J025CGLD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474J025CWMT0800 vs TBJA474J025CGLD0700 |
TBJA474J025CBLZT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474J025CWMT0800 vs TBJA474J025CBLZT824 |