Part Details for T493A474J025CM6310 by KEMET Corporation
Overview of T493A474J025CM6310 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A474J025CM6310
T493A474J025CM6310 CAD Models
T493A474J025CM6310 Part Data Attributes
|
T493A474J025CM6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A474J025CM6310
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 29.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A474J025CM6310
This table gives cross-reference parts and alternative options found for T493A474J025CM6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A474J025CM6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK474JCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A474J025CM6310 vs CWR11KK474JCBBULK |
TBJA474J025CSLBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J025CM6310 vs TBJA474J025CSLBT045 |
TBJA474J025CKMZT024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J025CM6310 vs TBJA474J025CKMZT024 |
T493A474J025CM61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A474J025CM6310 vs T493A474J025CM61207280 |
TBJA474J025CXLDTH24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J025CM6310 vs TBJA474J025CXLDTH24 |
TBJA474J025CAMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J025CM6310 vs TBJA474J025CAMZ0800 |
T493A474J025CN64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A474J025CM6310 vs T493A474J025CN64107610 |
TBJA474J025CGLD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J025CM6310 vs TBJA474J025CGLD0700 |
TBJA474J025CBLZT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J025CM6310 vs TBJA474J025CBLZT824 |
TBJA474J025CDLT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T493A474J025CM6310 vs TBJA474J025CDLT0945 |