Part Details for TBJA334M025CRSZ0000 by Kyocera AVX Components
Overview of TBJA334M025CRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJA334M025CRSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y6496
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TBJA334M025CRSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $5.9800 | Buy Now |
DISTI #
478-TBJA334M025CRSZ0000TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5835 | Buy Now |
DISTI #
TBJA334M025CRSZ000
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TBJA334M025CRSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$3.8982 | Buy Now |
DISTI #
581-TBJA334M025CRSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$4.4900 | Order Now |
Part Details for TBJA334M025CRSZ0000
TBJA334M025CRSZ0000 CAD Models
TBJA334M025CRSZ0000 Part Data Attributes
|
TBJA334M025CRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA334M025CRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA334M025CRSZ0000
This table gives cross-reference parts and alternative options found for TBJA334M025CRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA334M025CRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334M025CKMT0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CRSZ0000 vs TBJA334M025CKMT0823 |
TBJA334M025CKMC0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CRSZ0000 vs TBJA334M025CKMC0923 |
TBJA334M025CDSB0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CRSZ0000 vs TBJA334M025CDSB0800 |
TBJA334M025CXLZT823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CRSZ0000 vs TBJA334M025CXLZT823 |
TBJA334M025CKSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CRSZ0000 vs TBJA334M025CKSZ0724 |
TBJA334M025CWMDT045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CRSZ0000 vs TBJA334M025CWMDT045 |
TBJA334M025CLSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CRSZ0000 vs TBJA334M025CLSZ0800 |
TBJA334M025CDMC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CRSZ0000 vs TBJA334M025CDMC0023 |
TBJA334M025CBMCT700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CRSZ0000 vs TBJA334M025CBMCT700 |
TBJA334M025CLMD0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CRSZ0000 vs TBJA334M025CLMD0745 |