Part Details for TBJA334M025CKMT0823 by Kyocera AVX Components
Overview of TBJA334M025CKMT0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA334M025CKMT0823
TBJA334M025CKMT0823 CAD Models
TBJA334M025CKMT0823 Part Data Attributes
|
TBJA334M025CKMT0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA334M025CKMT0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA334M025CKMT0823
This table gives cross-reference parts and alternative options found for TBJA334M025CKMT0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA334M025CKMT0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334M025CKMC0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CKMT0823 vs TBJA334M025CKMC0923 |
TBJA334M025CDSB0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CKMT0823 vs TBJA334M025CDSB0800 |
TBJA334M025CXLZT823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CKMT0823 vs TBJA334M025CXLZT823 |
TBJA334M025CKSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CKMT0823 vs TBJA334M025CKSZ0724 |
TBJA334M025CWMDT045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CKMT0823 vs TBJA334M025CWMDT045 |
TBJA334M025CLSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CKMT0823 vs TBJA334M025CLSZ0800 |
TBJA334M025CDMC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CKMT0823 vs TBJA334M025CDMC0023 |
TBJA334M025CBMCT700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CKMT0823 vs TBJA334M025CBMCT700 |
TBJA334M025CLMD0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M025CKMT0823 vs TBJA334M025CLMD0745 |
T493A334M025AC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA334M025CKMT0823 vs T493A334M025AC64207280 |