Part Details for TBJA334J035CRLT0024 by Kyocera AVX Components
Overview of TBJA334J035CRLT0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA334J035CRLT0024
TBJA334J035CRLT0024 CAD Models
TBJA334J035CRLT0024 Part Data Attributes
|
TBJA334J035CRLT0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA334J035CRLT0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA334J035CRLT0024
This table gives cross-reference parts and alternative options found for TBJA334J035CRLT0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA334J035CRLT0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC334JDBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206 | Kyocera AVX Components | TBJA334J035CRLT0024 vs CWR11MC334JDBTR |
CWR11MB334JTCL | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA334J035CRLT0024 vs CWR11MB334JTCL |
CWR11MC334JCAL | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA334J035CRLT0024 vs CWR11MC334JCAL |
T492A334J035MK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA334J035CRLT0024 vs T492A334J035MK4250 |
T493A334J035AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334J035CRLT0024 vs T493A334J035AM6110WAFL |
T493A334J035AN6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334J035CRLT0024 vs T493A334J035AN6120WAFL |
T493A334J035BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA334J035CRLT0024 vs T493A334J035BH64107280 |
T493A334J035CH651CWAFL | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | KEMET Corporation | TBJA334J035CRLT0024 vs T493A334J035CH651CWAFL |
TBJA334J035CALT0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334J035CRLT0024 vs TBJA334J035CALT0724 |
TBJA334J035CAMT0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334J035CRLT0024 vs TBJA334J035CAMT0923 |