Part Details for T493A334J035CH651CWAFL by KEMET Corporation
Overview of T493A334J035CH651CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A334J035CH651CWAFL
T493A334J035CH651CWAFL CAD Models
T493A334J035CH651CWAFL Part Data Attributes
|
T493A334J035CH651CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A334J035CH651CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A334J035CH651CWAFL
This table gives cross-reference parts and alternative options found for T493A334J035CH651CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A334J035CH651CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC334JCATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | Kyocera AVX Components | T493A334J035CH651CWAFL vs CWR11MC334JCATR4 |
CWR11MC334JCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A334J035CH651CWAFL vs CWR11MC334JCBW |
CWR11MH334JDCBULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | Kyocera AVX Components | T493A334J035CH651CWAFL vs CWR11MH334JDCBULK |
TBJA334J035CXMCT024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | Kyocera AVX Components | T493A334J035CH651CWAFL vs TBJA334J035CXMCT024 |
T492A334J035AC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, CHIP | KEMET Corporation | T493A334J035CH651CWAFL vs T492A334J035AC4252 |
T492A334J035SB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206 | KEMET Corporation | T493A334J035CH651CWAFL vs T492A334J035SB42527280 |
TBJA334J035CBLBT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | Kyocera AVX Components | T493A334J035CH651CWAFL vs TBJA334J035CBLBT723 |
TBJA334J035CBSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T493A334J035CH651CWAFL vs TBJA334J035CBSD0H23 |
T493A334J035AN63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A334J035CH651CWAFL vs T493A334J035AN63107280 |
TBJA334J035CCSD0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | Kyocera AVX Components | T493A334J035CH651CWAFL vs TBJA334J035CCSD0723 |