Part Details for TBJA226K004CRLB0900 by Kyocera AVX Components
Overview of TBJA226K004CRLB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA226K004CRLB0900
TBJA226K004CRLB0900 CAD Models
TBJA226K004CRLB0900 Part Data Attributes
|
TBJA226K004CRLB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA226K004CRLB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA226K004CRLB0900
This table gives cross-reference parts and alternative options found for TBJA226K004CRLB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226K004CRLB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A226K004CC631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, | KEMET Corporation | TBJA226K004CRLB0900 vs T493A226K004CC631A7280 |
T493A226K004CT631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJA226K004CRLB0900 vs T493A226K004CT631C |
T493A226K004CB651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, | KEMET Corporation | TBJA226K004CRLB0900 vs T493A226K004CB651C |
T493A226K004CT652B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJA226K004CRLB0900 vs T493A226K004CT652B |
T493A226K004CH611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, CHIP | KEMET Corporation | TBJA226K004CRLB0900 vs T493A226K004CH611A |
TMC0GA226KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | TBJA226K004CRLB0900 vs TMC0GA226KLRH |
TCSCS0G226KACL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | TBJA226K004CRLB0900 vs TCSCS0G226KACL |
T493A226K004CM6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA226K004CRLB0900 vs T493A226K004CM6210WAFL |
T493A226K004BH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA226K004CRLB0900 vs T493A226K004BH64207280 |
T493A226K004CH611C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA226K004CRLB0900 vs T493A226K004CH611C7280 |