Part Details for TCSCS0G226KACL by Samsung Electro-Mechanics
Overview of TCSCS0G226KACL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCSCS0G226KACL
TCSCS0G226KACL CAD Models
TCSCS0G226KACL Part Data Attributes
|
TCSCS0G226KACL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
TCSCS0G226KACL
Samsung Electro-Mechanics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.00088 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCSCS0G226KACL
This table gives cross-reference parts and alternative options found for TCSCS0G226KACL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSCS0G226KACL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B45104A2266K158 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | TCSCS0G226KACL vs B45104A2266K158 |
T493A226K004CH612B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, | TCSCS0G226KACL vs T493A226K004CH612B7610 |
T493A226K004CC641AWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, | TCSCS0G226KACL vs T493A226K004CC641AWAFL |
T493A226K004CC631BWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, | TCSCS0G226KACL vs T493A226K004CC631BWAFL |
T493A226K004AT6210WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCSCS0G226KACL vs T493A226K004AT6210WAFL |
T493A226K004CT642C7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, | TCSCS0G226KACL vs T493A226K004CT642C7610 |
T493A226K004CK62107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCSCS0G226KACL vs T493A226K004CK62107640 |
T493A226K004BT64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCSCS0G226KACL vs T493A226K004BT64107610 |
TBJA226K004CWLC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCSCS0G226KACL vs TBJA226K004CWLC0700 |
T493A226K004CT6420 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | TCSCS0G226KACL vs T493A226K004CT6420 |