Part Details for TBJA226J006CXLC0845 by Kyocera AVX Components
Overview of TBJA226J006CXLC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA226J006CXLC0845
TBJA226J006CXLC0845 CAD Models
TBJA226J006CXLC0845 Part Data Attributes
|
TBJA226J006CXLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA226J006CXLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA226J006CXLC0845
This table gives cross-reference parts and alternative options found for TBJA226J006CXLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226J006CXLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA226J006CGLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CXLC0845 vs TBCA226J006CGLC0H23 |
TBCA226J006CGMB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CXLC0845 vs TBCA226J006CGMB0924 |
TBJA226J006CRLZ9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CXLC0845 vs TBJA226J006CRLZ9845 |
TBCA226J006CXLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CXLC0845 vs TBCA226J006CXLZ0045 |
TBCA226J006CXLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CXLC0845 vs TBCA226J006CXLC0H00 |
TBJA226J006CXDC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CXLC0845 vs TBJA226J006CXDC0845 |
TBJA226J006CBDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CXLC0845 vs TBJA226J006CBDZ0H00 |
TBJA226J006CWSC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CXLC0845 vs TBJA226J006CWSC0724 |
TBJA226J006CGSC0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CXLC0845 vs TBJA226J006CGSC0823 |
TBCA226J006CWLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226J006CXLC0845 vs TBCA226J006CWLB0945 |