Part Details for TBJA226J006CWSC0724 by Kyocera AVX Components
Overview of TBJA226J006CWSC0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA226J006CWSC0724
TBJA226J006CWSC0724 CAD Models
TBJA226J006CWSC0724 Part Data Attributes
|
TBJA226J006CWSC0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA226J006CWSC0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA226J006CWSC0724
This table gives cross-reference parts and alternative options found for TBJA226J006CWSC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226J006CWSC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226J006CXSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CWSC0724 vs TBJA226J006CXSZ0945 |
TBJA226J006CASC0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CWSC0724 vs TBJA226J006CASC0723 |
TBJA226J006CALZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CWSC0724 vs TBJA226J006CALZ0H24 |
TBJA226J006CCLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CWSC0724 vs TBJA226J006CCLB9H45 |
TBCA226J006CBMB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TBJA226J006CWSC0724 vs TBCA226J006CBMB0900 |
TBCA226J006CFSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CWSC0724 vs TBCA226J006CFSC0H24 |
TBJA226J006CBLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226J006CWSC0724 vs TBJA226J006CBLZ0724 |
TBCA226J006CXLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CWSC0724 vs TBCA226J006CXLD9H45 |
TBJA226J006CCLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CWSC0724 vs TBJA226J006CCLZ0800 |
TBJA226J006CRDC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CWSC0724 vs TBJA226J006CRDC0745 |