Part Details for TBJA226J006CSSB0023 by Kyocera AVX Components
Overview of TBJA226J006CSSB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA226J006CSSB0023
TBJA226J006CSSB0023 CAD Models
TBJA226J006CSSB0023 Part Data Attributes
|
TBJA226J006CSSB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA226J006CSSB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA226J006CSSB0023
This table gives cross-reference parts and alternative options found for TBJA226J006CSSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226J006CSSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226J006CASZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CSSB0023 vs TBJA226J006CASZ0745 |
TBCA226J006CGMC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CSSB0023 vs TBCA226J006CGMC0945 |
TBCA226J006CRMZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TBJA226J006CSSB0023 vs TBCA226J006CRMZ0745 |
TBCA226J006CWSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226J006CSSB0023 vs TBCA226J006CWSC0000 |
TBCA226J006CWSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226J006CSSB0023 vs TBCA226J006CWSZ0H23 |
TBCA226J006CXSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CSSB0023 vs TBCA226J006CXSZ0723 |
TBCA226J006LWLB99OR | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226J006CSSB0023 vs TBCA226J006LWLB99OR |
TBJA226J006CXSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CSSB0023 vs TBJA226J006CXSB0H23 |
TBJA226J006CXDD0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CSSB0023 vs TBJA226J006CXDD0723 |
TBJA226J006CWLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226J006CSSB0023 vs TBJA226J006CWLZ0924 |