TBCA226J006CGMC0945
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206,

Overview of TBCA226J006CGMC0945 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCA226J006CGMC0945 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCA226J006CGMC0945 by Kyocera AVX Components

TBCA226J006CGMC0945
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.6 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/12
Size Code
1206
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. TBCA226J006CGMC0945
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206,
    VS

Alternate Parts for TBCA226J006CGMC0945

This table gives cross-reference parts and alternative options found for TBCA226J006CGMC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCA226J006CGMC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA226J006CASZ0745 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, Kyocera AVX Components TBCA226J006CGMC0945 vs TBJA226J006CASZ0745
TBCA226J006CRMZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 1206, ROHS COMPLIANT Kyocera AVX Components TBCA226J006CGMC0945 vs TBCA226J006CRMZ0745
TBCA226J006CWSC0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBCA226J006CGMC0945 vs TBCA226J006CWSC0000
TBCA226J006CWSZ0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBCA226J006CGMC0945 vs TBCA226J006CWSZ0H23
TBCA226J006CXSZ0723 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, Kyocera AVX Components TBCA226J006CGMC0945 vs TBCA226J006CXSZ0723
TBCA226J006LWLB99OR Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBCA226J006CGMC0945 vs TBCA226J006LWLB99OR
TBJA226J006CXSB0H23 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, Kyocera AVX Components TBCA226J006CGMC0945 vs TBJA226J006CXSB0H23
TBJA226J006CXDD0723 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, Kyocera AVX Components TBCA226J006CGMC0945 vs TBJA226J006CXDD0723
TBJA226J006CWLZ0924 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, Kyocera AVX Components TBCA226J006CGMC0945 vs TBJA226J006CWLZ0924
TBJA226J006CWLD0023 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1206, Kyocera AVX Components TBCA226J006CGMC0945 vs TBJA226J006CWLD0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCA226J006CGMC0945 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCA226J006CGMC0945 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBCA226J006CGMC0945 would you like to use for your alert(s)?
  • Please alert me when TBCA226J006CGMC0945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCA226J006CGMC0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCA226J006CGMC0945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCA226J006CGMC0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCA226J006CGMC0945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCA226J006CGMC0945 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: