Part Details for TBJA225J006CRLT0H45 by Kyocera AVX Components
Overview of TBJA225J006CRLT0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225J006CRLT0H45
TBJA225J006CRLT0H45 CAD Models
TBJA225J006CRLT0H45 Part Data Attributes
|
TBJA225J006CRLT0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225J006CRLT0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225J006CRLT0H45
This table gives cross-reference parts and alternative options found for TBJA225J006CRLT0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225J006CRLT0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DC225JCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J006CRLT0H45 vs CWR11DC225JCBBULK |
CWR11DH225JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA225J006CRLT0H45 vs CWR11DH225JD |
TBJA225J006CSLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225J006CRLT0H45 vs TBJA225J006CSLT0000 |
TBJA225J006CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225J006CRLT0H45 vs TBJA225J006CBST0745 |
TBJA225J006CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225J006CRLT0H45 vs TBJA225J006CBST0723 |
TBJA225J006CRST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225J006CRLT0H45 vs TBJA225J006CRST0H00 |
CWR11DS225JPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TBJA225J006CRLT0H45 vs CWR11DS225JPC |
CWR11DC225JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J006CRLT0H45 vs CWR11DC225JZAW |
TBJA225J006CRLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225J006CRLT0H45 vs TBJA225J006CRLT0945 |
CWR11DC225JCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J006CRLT0H45 vs CWR11DC225JCCBULK |