Capacitors
CWR11DS225JPC
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 2.2uF, SURFACE MOUNT, 1206, CHIP

Overview of CWR11DS225JPC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR11DS225JPC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR11DS225JPC by KEMET Corporation

CWR11DS225JPC
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.2 mm
Manufacturer Series
T492
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7/13 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/8
Series
T492
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. CWR11DS225JPC
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 2.2uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for CWR11DS225JPC

This table gives cross-reference parts and alternative options found for CWR11DS225JPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DS225JPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11DC225JCBBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components CWR11DS225JPC vs CWR11DC225JCBBULK
CWR11DH225JD Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CWR11DS225JPC vs CWR11DH225JD
TBJA225J006CSLT0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, 1206 Kyocera AVX Components CWR11DS225JPC vs TBJA225J006CSLT0000
TBJA225J006CBST0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, 1206 Kyocera AVX Components CWR11DS225JPC vs TBJA225J006CBST0745
TBJA225J006CBST0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, 1206 Kyocera AVX Components CWR11DS225JPC vs TBJA225J006CBST0723
TBJA225J006CRST0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, 1206 Kyocera AVX Components CWR11DS225JPC vs TBJA225J006CRST0H00
CWR11DC225JZAW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components CWR11DS225JPC vs CWR11DC225JZAW
TBJA225J006CRLT0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, 1206 Kyocera AVX Components CWR11DS225JPC vs TBJA225J006CRLT0945
CWR11DC225JCCBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components CWR11DS225JPC vs CWR11DC225JCCBULK
CWR11DS225JMZ CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 2.2uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation CWR11DS225JPC vs CWR11DS225JMZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR11DS225JPC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR11DS225JPC by KEMET Corporation

  • Please alert me when CWR11DS225JPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CWR11DS225JPC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR11DS225JPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CWR11DS225JPC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR11DS225JPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR11DS225JPC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: