Part Details for TBJA224K035CBSB0900 by Kyocera AVX Components
Overview of TBJA224K035CBSB0900 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJA224K035CBSB0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y6431
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TBJA224K035CBSB0900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8000 / $12.9400 | Buy Now |
DISTI #
478-TBJA224K035CBSB0900-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6090 | Buy Now |
DISTI #
TBJA224K035CBSB090
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TBJA224K035CBSB090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$9.9498 | Buy Now |
DISTI #
581-TBJA224K035CBSB9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$10.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$10.7100 | Buy Now |
Part Details for TBJA224K035CBSB0900
TBJA224K035CBSB0900 CAD Models
TBJA224K035CBSB0900 Part Data Attributes
|
TBJA224K035CBSB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA224K035CBSB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA224K035CBSB0900
This table gives cross-reference parts and alternative options found for TBJA224K035CBSB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224K035CBSB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D224X9035A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA224K035CBSB0900 vs 293D224X9035A8T |
TPSA224K035H6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K035CBSB0900 vs TPSA224K035H6000 |
TP3A224K035C15R0AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA224K035CBSB0900 vs TP3A224K035C15R0AS |
TBJA224K035CBSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K035CBSB0900 vs TBJA224K035CBSC0045 |
293D224X9035A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA224K035CBSB0900 vs 293D224X9035A2WE3 |
CWR11MH224KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA224K035CBSB0900 vs CWR11MH224KBB |
TPSA224K035Y6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBJA224K035CBSB0900 vs TPSA224K035Y6000 |
CWR11MK224KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K035CBSB0900 vs CWR11MK224KBC |
CWR11MC224KBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K035CBSB0900 vs CWR11MC224KBATR |
CWR11MH224KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA224K035CBSB0900 vs CWR11MH224KBC |