Part Details for TBJA155M006CGMB0045 by Kyocera AVX Components
Overview of TBJA155M006CGMB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA155M006CGMB0045
TBJA155M006CGMB0045 CAD Models
TBJA155M006CGMB0045 Part Data Attributes
|
TBJA155M006CGMB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA155M006CGMB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA155M006CGMB0045
This table gives cross-reference parts and alternative options found for TBJA155M006CGMB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA155M006CGMB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155M006CDMZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CGMB0045 vs TBJA155M006CDMZ0823 |
TBJA155M006CBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155M006CGMB0045 vs TBJA155M006CBSC0723 |
TBJA155M006CBLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TBJA155M006CGMB0045 vs TBJA155M006CBLC9945 |
TBJA155M006CBLB9HOR | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA155M006CGMB0045 vs TBJA155M006CBLB9HOR |
TBJA155M006CCLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CGMB0045 vs TBJA155M006CCLZ0724 |
T492A155M006MK42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJA155M006CGMB0045 vs T492A155M006MK42517640 |
TBJA155M006CAMT0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CGMB0045 vs TBJA155M006CAMT0024 |
TBJA155M006CXLT0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CGMB0045 vs TBJA155M006CXLT0945 |
TBJA155M006CWLZT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CGMB0045 vs TBJA155M006CWLZT900 |
TBJA155M006CRSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155M006CGMB0045 vs TBJA155M006CRSZ0045 |