Part Details for TBJA155M006CBSC0723 by Kyocera AVX Components
Overview of TBJA155M006CBSC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA155M006CBSC0723
TBJA155M006CBSC0723 CAD Models
TBJA155M006CBSC0723 Part Data Attributes
|
TBJA155M006CBSC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA155M006CBSC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA155M006CBSC0723
This table gives cross-reference parts and alternative options found for TBJA155M006CBSC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA155M006CBSC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155M006CWMBT024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CBSC0723 vs TBJA155M006CWMBT024 |
TBJA155M006CWLZT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CBSC0723 vs TBJA155M006CWLZT900 |
TBJA155M006CRSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155M006CBSC0723 vs TBJA155M006CRSZ0045 |
TBJA155M006CLMB0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CBSC0723 vs TBJA155M006CLMB0724 |
TBJA155M006CDMZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CBSC0723 vs TBJA155M006CDMZ0823 |
TBJA155M006CCLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CBSC0723 vs TBJA155M006CCLZ0724 |
T492A155M006RH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | KEMET Corporation | TBJA155M006CBSC0723 vs T492A155M006RH42517280 |
TBJA155M006CBLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TBJA155M006CBSC0723 vs TBJA155M006CBLC9945 |
TBJA155M006CBLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TBJA155M006CBSC0723 vs TBJA155M006CBLZ0H24 |
TBJA155M006CXLT0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CBSC0723 vs TBJA155M006CXLT0945 |