Part Details for TBJA155J025LRLZ0H00 by Kyocera AVX Components
Overview of TBJA155J025LRLZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA155J025LRLZ0H00
TBJA155J025LRLZ0H00 CAD Models
TBJA155J025LRLZ0H00 Part Data Attributes
|
TBJA155J025LRLZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA155J025LRLZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA155J025LRLZ0H00
This table gives cross-reference parts and alternative options found for TBJA155J025LRLZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA155J025LRLZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155J025LWDD0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025LRLZ0H00 vs TBJA155J025LWDD0045 |
T493A155J025CT642B7610 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | TBJA155J025LRLZ0H00 vs T493A155J025CT642B7610 |
T493A155J025CB6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA155J025LRLZ0H00 vs T493A155J025CB6323 |
TBJA155J025CALB0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025LRLZ0H00 vs TBJA155J025CALB0H00 |
T493A155J025BC6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA155J025LRLZ0H00 vs T493A155J025BC6321 |
T493A155J025CH612A7610 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | TBJA155J025LRLZ0H00 vs T493A155J025CH612A7610 |
T493A155J025CH6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA155J025LRLZ0H00 vs T493A155J025CH6130 |
T493A155J025BC6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA155J025LRLZ0H00 vs T493A155J025BC6112 |
T493A155J025CK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA155J025LRLZ0H00 vs T493A155J025CK61107640 |
T493A155J025CT632C7610 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | TBJA155J025LRLZ0H00 vs T493A155J025CT632C7610 |