Part Details for TBJA155J025CALB0H00 by Kyocera AVX Components
Overview of TBJA155J025CALB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA155J025CALB0H00
TBJA155J025CALB0H00 CAD Models
TBJA155J025CALB0H00 Part Data Attributes
|
TBJA155J025CALB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA155J025CALB0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA155J025CALB0H00
This table gives cross-reference parts and alternative options found for TBJA155J025CALB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA155J025CALB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A155J025CC652C7640 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | TBJA155J025CALB0H00 vs T493A155J025CC652C7640 |
T493A155J025CT6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA155J025CALB0H00 vs T493A155J025CT6220WAFL |
TBJA155J025CCDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025CALB0H00 vs TBJA155J025CCDZ0745 |
TBJA155J025CXSC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025CALB0H00 vs TBJA155J025CXSC0845 |
TBJA155J025LBDC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025CALB0H00 vs TBJA155J025LBDC0845 |
TBJA155J025LBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155J025CALB0H00 vs TBJA155J025LBSC0800 |
TBJA155J025LCDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025CALB0H00 vs TBJA155J025LCDB0H45 |
TBJA155J025LCLB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025CALB0H00 vs TBJA155J025LCLB0045 |
T493A155J025AH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA155J025CALB0H00 vs T493A155J025AH61207640 |
TBJA155J025LRDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025CALB0H00 vs TBJA155J025LRDZ0024 |