Part Details for TBJA154M050CRB0724 by Kyocera AVX Components
Overview of TBJA154M050CRB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA154M050CRB0724
TBJA154M050CRB0724 CAD Models
TBJA154M050CRB0724 Part Data Attributes
|
TBJA154M050CRB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA154M050CRB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 4.0 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA154M050CRB0724
This table gives cross-reference parts and alternative options found for TBJA154M050CRB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA154M050CRB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB154M050CRSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRB0724 vs TBJB154M050CRSB9045 |
TBJB154M050CSL9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRB0724 vs TBJB154M050CSL9023 |
TBJB154M050CRSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRB0724 vs TBJB154M050CRSC9045 |
TBJB154M050CBZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRB0724 vs TBJB154M050CBZ0824 |
TBJA154M050CBL0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRB0724 vs TBJA154M050CBL0823 |
TBJB154M050CSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRB0724 vs TBJB154M050CSZ9024 |
TBJB154M050LRLB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRB0724 vs TBJB154M050LRLB9024 |
CWR11NK154MCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRB0724 vs CWR11NK154MCZ |
TBJA154M050LSSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRB0724 vs TBJA154M050LSSZ9045 |
CWR11NK154MCZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRB0724 vs CWR11NK154MCZTR13 |