Part Details for CWR11NK154MCZTR13 by Kyocera AVX Components
Overview of CWR11NK154MCZTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11NK154MCZTR13
CWR11NK154MCZTR13 CAD Models
CWR11NK154MCZTR13 Part Data Attributes
|
CWR11NK154MCZTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11NK154MCZTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for CWR11NK154MCZTR13
This table gives cross-reference parts and alternative options found for CWR11NK154MCZTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NK154MCZTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB154M050CRSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11NK154MCZTR13 vs TBJB154M050CRSB9045 |
TBJB154M050CSL9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11NK154MCZTR13 vs TBJB154M050CSL9023 |
TBJB154M050CRSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11NK154MCZTR13 vs TBJB154M050CRSC9045 |
TBJB154M050CBZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11NK154MCZTR13 vs TBJB154M050CBZ0824 |
TBJA154M050CBL0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11NK154MCZTR13 vs TBJA154M050CBL0823 |
TBJB154M050CSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11NK154MCZTR13 vs TBJB154M050CSZ9024 |
TBJB154M050LRLB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11NK154MCZTR13 vs TBJB154M050LRLB9024 |
CWR11NK154MCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11NK154MCZTR13 vs CWR11NK154MCZ |
TBJA154M050LSSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11NK154MCZTR13 vs TBJA154M050LSSZ9045 |
TBJB154M050CBSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11NK154MCZTR13 vs TBJB154M050CBSD9000 |