TBJA154J035CXMB0H45
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206,

Overview of TBJA154J035CXMB0H45 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJA154J035CXMB0H45 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA154J035CXMB0H45 by Kyocera AVX Components

TBJA154J035CXMB0H45
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
21000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/8
Size Code
1206
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TBJA154J035CXMB0H45
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206,
    VS

Alternate Parts for TBJA154J035CXMB0H45

This table gives cross-reference parts and alternative options found for TBJA154J035CXMB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA154J035CXMB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11MC154JBBTR4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, Kyocera AVX Components TBJA154J035CXMB0H45 vs CWR11MC154JBBTR4
CWR11MH154JDZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.2uF, Surface Mount, 1206, CHIP KEMET Corporation TBJA154J035CXMB0H45 vs CWR11MH154JDZ
CWR11MK154JZCW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA154J035CXMB0H45 vs CWR11MK154JZCW
TBJA154J035CKMB0923 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, Kyocera AVX Components TBJA154J035CXMB0H45 vs TBJA154J035CKMB0923
TBJA154J035CLLB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, Kyocera AVX Components TBJA154J035CXMB0H45 vs TBJA154J035CLLB0800
TBJA154J035CLMC0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, Kyocera AVX Components TBJA154J035CXMB0H45 vs TBJA154J035CLMC0745
TBJA154J035CLMZ0023 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, Kyocera AVX Components TBJA154J035CXMB0H45 vs TBJA154J035CLMZ0023
TBJA154J035CKLC9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, Kyocera AVX Components TBJA154J035CXMB0H45 vs TBJA154J035CKLC9045
TBJA154J035CRLB9HOR Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1306, CHIP Kyocera AVX Components TBJA154J035CXMB0H45 vs TBJA154J035CRLB9HOR
TBJA154J035CRLZ0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206 Kyocera AVX Components TBJA154J035CXMB0H45 vs TBJA154J035CRLZ0H24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA154J035CXMB0H45 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA154J035CXMB0H45 by Kyocera AVX Components

  • Please alert me when TBJA154J035CXMB0H45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA154J035CXMB0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA154J035CXMB0H45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA154J035CXMB0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA154J035CXMB0H45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA154J035CXMB0H45 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: